Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR7045-680M
Newark Part No.57AC3539
Product RangeSRR7045 Series
Technical Datasheet
135 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.914 |
10+ | $0.781 |
25+ | $0.743 |
50+ | $0.707 |
100+ | $0.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-680M
Newark Part No.57AC3539
Product RangeSRR7045 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)770mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Power Inductor Case7mm x 7mm x 4.5mm
Product RangeSRR7045 Series
Inductor Case / Package-
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 7mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
770mA
Saturation Current (Isat)
600mA
Product Range
SRR7045 Series
DC Resistance Max
0.21ohm
Product Length
7mm
Product Height
4.5mm
Alternatives for SRR7045-680M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability