Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-330Y
Newark Part No.87X9519
Product RangeSRU1028A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.885 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-330Y
Newark Part No.87X9519
Product RangeSRU1028A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Power Inductor Case10mm x 10mm x 2.8mm
Product RangeSRU1028A Series
DC Resistance Max0.18ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 2.8mm
DC Resistance Max
0.18ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.2A
Product Range
SRU1028A Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability