Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-680Y
Newark Part No.87X9524
Product RangeSRU1028A Series
Technical Datasheet
813 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.450 |
10+ | $1.260 |
25+ | $1.160 |
50+ | $1.050 |
100+ | $0.939 |
250+ | $0.878 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-680Y
Newark Part No.87X9524
Product RangeSRU1028A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeSRU1028A Series
Power Inductor Case10mm x 10mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRU1028A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
900mA
Power Inductor Case
10mm x 10mm x 2.8mm
DC Resistance Max
0.3ohm
Product Length
10mm
Product Height
2.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability