Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1048-680Y
Newark Part No.09J2999
Product RangeSRU1048 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $0.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 600
$792.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048-680Y
Newark Part No.09J2999
Product RangeSRU1048 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.25A
Product RangeSRU1048 Series
Power Inductor Case10mm x 10mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.127ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRU1048 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.25A
Power Inductor Case
10mm x 10mm x 4.8mm
DC Resistance Max
0.127ohm
Product Length
10mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for SRU1048-680Y
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate