Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-2R2Y
Newark Part No.87X9547
Product RangeSRU1048A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-2R2Y
Newark Part No.87X9547
Product RangeSRU1048A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeSRU1048A Series
DC Resistance Max7200µohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRU1048A Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
6.3A
DC Resistance Max
7200µohm
Product Length
10mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability