Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1063A-680Y
Newark Part No.96Y9764
Product RangeSRU1063A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $1.420 |
10+ | $1.200 |
25+ | $1.140 |
50+ | $1.080 |
100+ | $1.020 |
250+ | $0.967 |
500+ | $0.913 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1063A-680Y
Newark Part No.96Y9764
Product RangeSRU1063A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.35A
Product RangeSRU1063A Series
Power Inductor Case10mm x 10mm x 6.5mm
DC Resistance Max0.21ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRU1063A-680Y from Bourns is a SRU1063A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 68µH at 100KHz/0.1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.15ohm
- RMS current (Irms) is 1.2A
- Saturation current (Isat) is 1.35A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10mm x 10mm x 6.5mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRU1063A Series
DC Resistance Max
0.21ohm
Product Length
10mm
Product Height
6.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.35A
Power Inductor Case
10mm x 10mm x 6.5mm
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability