Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU2013-220Y
Newark Part No.92AH6117
Product RangeSRU2013 Series
Technical Datasheet
1,232 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $0.922 |
25+ | $0.879 |
50+ | $0.835 |
100+ | $0.791 |
250+ | $0.780 |
500+ | $0.767 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU2013-220Y
Newark Part No.92AH6117
Product RangeSRU2013 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Power Inductor Case2.8mm x 2.8mm x 1.35mm
Product RangeSRU2013 Series
Inductor Case / Package-
DC Resistance Max0.88ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.35mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
2.8mm x 2.8mm x 1.35mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
350mA
Product Range
SRU2013 Series
DC Resistance Max
0.88ohm
Product Length
2.8mm
Product Height
1.35mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability