Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU3028A-330Y
Newark Part No.87X9563
Product RangeSRU3028A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.130 |
| 25+ | $1.040 |
| 50+ | $0.942 |
| 100+ | $0.844 |
| 250+ | $0.789 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU3028A-330Y
Newark Part No.87X9563
Product RangeSRU3028A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)470mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Product RangeSRU3028A Series
DC Resistance Max0.56ohm
Inductance Tolerance± 30%
Product Length3.5mm
Product Width3.3mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRU3028A Series
Inductance Tolerance
± 30%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
470mA
Saturation Current (Isat)
480mA
DC Resistance Max
0.56ohm
Product Length
3.5mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability