Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5018-100Y
Newark Part No.50M5034
Product RangeSRU5018 Series
Technical Datasheet
835 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.759 |
10+ | $0.642 |
25+ | $0.609 |
50+ | $0.578 |
100+ | $0.545 |
250+ | $0.494 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5018-100Y
Newark Part No.50M5034
Product RangeSRU5018 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Power Inductor Case5.2mm x 5.2mm x 1.8mm
Product RangeSRU5018 Series
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRU5018 series SMD shielded Power Inductor with ferrite DR and RI core. It has silver/nickel/tin termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Available in E6 series
- Unit height of 1.8mm
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 5.2mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.05A
Product Range
SRU5018 Series
DC Resistance Max
0.065ohm
Product Length
5.2mm
Product Height
1.8mm
Alternatives for SRU5018-100Y
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability