Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-470Y
Newark Part No.87X9573
Product RangeSRU5028A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.812 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-470Y
Newark Part No.87X9573
Product RangeSRU5028A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeSRU5028A Series
DC Resistance Max0.36ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRU5028A Series
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
700mA
Saturation Current (Isat)
620mA
DC Resistance Max
0.36ohm
Product Length
5.2mm
Product Height
2.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability