Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-4R7Y
Newark Part No.87X9572
Product RangeSRU5028A Series
Technical Datasheet
831 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.933 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-4R7Y
Newark Part No.87X9572
Product RangeSRU5028A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.85A
Power Inductor Case5.2mm x 5.2mm x 2.8mm
Product RangeSRU5028A Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 5.2mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.85A
Product Range
SRU5028A Series
DC Resistance Max
0.045ohm
Product Length
5.2mm
Product Height
2.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability