Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU8045A-220Y
Newark Part No.96Y9767
Product RangeSRU8045A Series
Technical Datasheet
130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.955 |
| 25+ | $0.918 |
| 50+ | $0.880 |
| 100+ | $0.843 |
| 250+ | $0.839 |
| 500+ | $0.836 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8045A-220Y
Newark Part No.96Y9767
Product RangeSRU8045A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)2.15A
Power Inductor Case8mm x 8mm x 4.5mm
Product RangeSRU8045A Series
Inductor Case / Package-
DC Resistance Max0.122ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRU8045A-220Y from Bourns is a SRU8045A series SMD shielded power inductors. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 22µH at 100KHz/0.1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.094ohm
- RMS current (Irms) is 2.25A
- Saturation current (Isat) is 2.15A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 8mm x 8mm x 4.5mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.25A
Saturation Current (Isat)
2.15A
Product Range
SRU8045A Series
DC Resistance Max
0.122ohm
Product Length
8mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability