Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTC33X-2-103E
Newark Part No.97M3836
Product RangeTC33 Series
Technical Datasheet
2,414 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.144 |
10+ | $0.144 |
25+ | $0.144 |
50+ | $0.144 |
100+ | $0.132 |
250+ | $0.132 |
500+ | $0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTC33X-2-103E
Newark Part No.97M3836
Product RangeTC33 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Product RangeTC33 Series
Track Resistance10kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 25%
No. of Turns1Turns
Power Rating100mW
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size3 mm Rectangular
Resistor Case / PackageSMD
Product Length3mm
Product Width3.8mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
QualificationAEC-Q200
MSL-
Product Overview
The TC33X-2-103E is a 3mm SMD Trimpot® X-style Potentiometer features 200° minimum adjustment angle. The rotor design compatible with pick and place and automatic adjustment equipment.
- Rotational stop standard version
- 3mm size, meets EIA/EIAJ standard trimmer footprint
- Recommended for reflow soldering
- 0.98 to 11.76mN-m Maximum torque
- Continuous mechanical angle
- H-90 adjustment tool
- -40 to 100°C Temperature range
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Track Resistance
10kohm
Resistance Tolerance
± 25%
Power Rating
100mW
Trimmer Shape / Size
3 mm Rectangular
Product Length
3mm
Product Height
1.2mm
Operating Temperature Max
100°C
MSL
-
Element Material
Cermet
Product Range
TC33 Series
Potentiometer Mounting
Surface Mount
No. of Turns
1Turns
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
SMD
Product Width
3.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TC33X-2-103E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability