Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoUAL50-6RF8
Newark Part No.20AM2935
Product RangeRiedon UAL Series
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
| 10+ | $5.810 |
| 25+ | $5.280 |
| 50+ | $4.870 |
| 100+ | $4.500 |
| 250+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoUAL50-6RF8
Newark Part No.20AM2935
Product RangeRiedon UAL Series
Resistance6ohm
Product RangeRiedon UAL Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypePower
Resistor MountingChassis Mount
Product Length50mm
Product Width29mm
Product Height15.6mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
6ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
50mm
Product Height
15.6mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Product Range
Riedon UAL Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Product Width
29mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability