Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
250+ | $3.750 |
Price for:Each
Minimum: 900
Multiple: 450
$3,375.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No375024B00032G
Newark Part No.05M6208
Technical Datasheet
Thermal Resistance12.2°C/W
Packages CooledBGA
External Width - Metric40mm
External Height - Metric18.01mm
External Length - Metric40mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.58"
External Height - Imperial0.71"
External Length - Imperial1.57"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 375024B00032G is a white pin-fin Heat Sink with tape attachment suitable for FPGA/BGA packages. It is made of aluminium with black anodize finish.
- Tape mounting saves board space by eliminating mounting holes
- Convenient peel and stick assembly is quick and clean
- Pin-fin array allows omnidirectional airflow to maximize heat dissipation
- Comes with T405R Chomerics tape for metal surfaces
- Acrylic adhesive
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
12.2°C/W
External Width - Metric
40mm
External Length - Metric
40mm
Heat Sink Material
Aluminum
External Height - Imperial
0.71"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
BGA
External Height - Metric
18.01mm
External Diameter - Metric
-
External Width - Imperial
1.58"
External Length - Imperial
1.57"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate