Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoBCM957412A4120AC
Newark Part No.21AJ9831
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $333.480 |
| 5+ | $328.210 |
| 10+ | $323.110 |
Price for:Each
Minimum: 1
Multiple: 1
$333.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM957412A4120AC
Newark Part No.21AJ9831
Technical Datasheet
Computer InterfacePCI Express 3.0
Networking InterfacePCI Express
Product Range-
SVHCTo Be Advised
Product Overview
BCM957412A4120AC is a dual-port 10Gb/s Ethernet PCI Express Gen3 x8 network interface card for data centers or cloud computing. It supports both SFP+ optical modules and copper direct-attach cables. The card uses the Broadcom BCM57412 10GbE MAC controller with the integrated dual-channel 10GbE SFI transceiver. It features a dual-port pluggable media interface, which may be equipped with a 10G SFP+ optical transceiver or with copper direct-attach cable.
- Fully compliant with SFF-8402 standard, x8 PCI Express v3.0 compliant
- SR-IOV with up to 128 VFs, function level reset (FLR) support
- TruFlow™ flow processing engine, vSwitch acceleration
- Tunnel-aware stateless offloads, RDMA over converged Ethernet (RoCE)
- MCTP over SMBus, PCIe-based UART and KCS, jumbo frames up to 9KB
- Advanced congestion avoidance, multiqueue, NetQueue, and VMQ
- Transmit-side scaling (TSS), VLAN insertion/removal, interrupt coalescing
- Conforms to the PCI Express card electromechanical specification Rev. 3.0
- Virtual network termination–VXLAN, NVGRE, GRE encap/decap
Technical Specifications
Computer Interface
PCI Express 3.0
Product Range
-
Networking Interface
PCI Express
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate