Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.010 |
Price for:Each
Minimum: 1
Multiple: 1
$163.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoFN-1282
Newark Part No.52M8820
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth88.9mm
Bearing TypeBall Bearing
Air Flow - CFM535CFM
Noise Rating55dBA
Power Rating51W
Rated Speed-
Power Connection TypePower Cord
Current Rating780mA
IP Rating-
Air Flow - m3/min15.15m³/min
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FN-1282 is a 115VAC 10-inch Exhaust Fan with a ball bearing and heat sinking aluminum housing. The finger guard is made of steel wire with zinc plated finish. The fan cord comes with a black PVC plug, black insulated 18AWG STP-1 lead and pre-tinned phosphor bronze terminals, high strength UL94V-0 thermoplastic impeller, shaded-pole and thermally protected motor.
- Standard UL/CSA rated with 535CFM air flow
- Supplied with all mounting hardware
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
-
Current Rating
780mA
Air Flow - m3/min
15.15m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
88.9mm
Air Flow - CFM
535CFM
Power Rating
51W
Power Connection Type
Power Cord
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for FN-1282
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
