Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9513
Newark Part No.83F3334
Product RangeNG Series
Your Part Number
771 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9513
Newark Part No.83F3334
Product RangeNG Series
Technical Datasheet
Thread SizePG11
Cable Diameter Min5mm
Cable Diameter Max7.5mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingNEMA 4X
Product RangeNG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NG-9513 is a 0.197 to 0.295-inch black Cable Gland made of nylon 6.6 (polyamide 6.6) body with nylon 6.6 nut, NBR seal and rubber washer gasket. PG11 mount thread. Suitable for use with NEMA-4X plastic boxes.
- 4Nm Torque
- UL94V-2 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Thread Size
PG11
Cable Diameter Max
7.5mm
Gland Colour
Black
Product Range
NG Series
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for NG-9513
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability