Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part No12023/2/SP
Newark Part No.63AK2203
Product RangeStandard Buccaneer Series
Technical Datasheet
259 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.190 |
100+ | $1.010 |
500+ | $0.879 |
1000+ | $0.781 |
2500+ | $0.707 |
5000+ | $0.648 |
10000+ | $0.599 |
Price for:Each
Minimum: 10
Multiple: 10
$11.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No12023/2/SP
Newark Part No.63AK2203
Product RangeStandard Buccaneer Series
Technical Datasheet
Cable Diameter Min7mm
Cable Diameter Max9mm
Cable Gland Material-
Gland ColourYellow
IP / NEMA Rating-
Product RangeStandard Buccaneer Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Diameter Min
7mm
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
No SVHC (27-Jun-2024)
Cable Diameter Max
9mm
Gland Colour
Yellow
Product Range
Standard Buccaneer Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate