2. Audio / Video
                                                                                                  3. Antennas
                                                                                                  4. RF Antennas
                                                                                                  Print Page

                                                                                                  MP001583

                                                                                                  Antenna, Whip, Outdoor, 5.795 GHz to 5.925 GHz, 7.6 dBi, Linear/Vertical, N Connector

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP001583
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP001583
                                                                                                  Newark Part No.41AH4619
                                                                                                  Product RangeMP-Wireless Omni Antennas
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$7.610
                                                                                                  5+$7.610
                                                                                                  10+$7.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP001583
                                                                                                  Newark Part No.41AH4619
                                                                                                  Product RangeMP-Wireless Omni Antennas
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Antenna TypeWhip
                                                                                                  Frequency Min5.795GHz
                                                                                                  Frequency Max5.925GHz
                                                                                                  Antenna MountingN Connector
                                                                                                  Gain7.6dBi
                                                                                                  VSWR2
                                                                                                  Input Power2W
                                                                                                  Input Impedance50ohm
                                                                                                  Antenna PolarizationLinear Vertical
                                                                                                  Product RangeMP-Wireless Omni Antennas
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  A Multicomp Waterproof IP67 Outdoor DSRC 5795-5925 MHz antenna with Robust Direct-Mount N' Type Interface

                                                                                                  • 2.4/5GHz Dual-Band Wifi outdoor antenna
                                                                                                  • Waterproof: IP67/NEMA6 rated
                                                                                                  • Robust N'Type Direct Mount Interface
                                                                                                  • Survival Wind Speed 216 km/h
                                                                                                  • -40C - +70C Operating Temperature
                                                                                                  • Radiation: Omni
                                                                                                  • High Efficiency Antenna Design (80% minimum at 5795-5925 MHz)
                                                                                                  • 7.6dBi Peak Gain at 5795-5925 MHz
                                                                                                  • UV Protection Coating
                                                                                                  • Length: 178mm

                                                                                                  Technical Specifications

                                                                                                  Antenna Type

                                                                                                  Whip

                                                                                                  Frequency Max

                                                                                                  5.925GHz

                                                                                                  Gain

                                                                                                  7.6dBi

                                                                                                  Input Power

                                                                                                  2W

                                                                                                  Antenna Polarization

                                                                                                  Linear Vertical

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Frequency Min

                                                                                                  5.795GHz

                                                                                                  Antenna Mounting

                                                                                                  N Connector

                                                                                                  VSWR

                                                                                                  2

                                                                                                  Input Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  MP-Wireless Omni Antennas

                                                                                                  Technical Docs (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  Corporate Responsibility