Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001583
Newark Part No.41AH4619
Product RangeMP-Wireless Omni Antennas
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $41.310 |
| 5+ | $39.610 |
| 10+ | $36.830 |
Price for:Each
Minimum: 1
Multiple: 1
$41.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001583
Newark Part No.41AH4619
Product RangeMP-Wireless Omni Antennas
Technical Datasheet
Antenna TypeWhip
Frequency Min5.795GHz
Frequency Max5.925GHz
Antenna MountingN Connector
Gain7.6dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product RangeMP-Wireless Omni Antennas
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Waterproof IP67 Outdoor DSRC 5795-5925 MHz antenna with Robust Direct-Mount N' Type Interface
- 2.4/5GHz Dual-Band Wifi outdoor antenna
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- Survival Wind Speed 216 km/h
- -40C - +70C Operating Temperature
- Radiation: Omni
- High Efficiency Antenna Design (80% minimum at 5795-5925 MHz)
- 7.6dBi Peak Gain at 5795-5925 MHz
- UV Protection Coating
- Length: 178mm
Technical Specifications
Antenna Type
Whip
Frequency Max
5.925GHz
Gain
7.6dBi
Input Power
2W
Antenna Polarization
Linear Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.795GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
MP-Wireless Omni Antennas
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate