Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No870P-G5
Newark Part No.92F6385
Product Range870 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $325.690 |
Price for:Each
Minimum: 1
Multiple: 1
$325.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No870P-G5
Newark Part No.92F6385
Product Range870 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)103dBA
IP / NEMA Rating-
Product Range870 Series
Resonant Frequency-
Current Consumption630mA
External Depth48mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The 870P-G5 is a panel-mount low-current high decibel AC Vibrating Horn for heavy-duty use. It comes complete with gasket and is UL-listed to NEMA 4X, NEMA 12 and NEMA 12K enclosure requirements. It is designed for semi-flush panel mounting, using supplied mounting template or installation on a 4-inch square box. For NEMA 4X installation, mount to a NEMA 4X enclosure using the supplied gasket.
- Heavy-duty die-cast housing
- Corrosion-resistant finish
- Adjustable volume
- Completely assembled
- 5.2Ω DC coil resistance
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
24V
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
48mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
103dBA
Product Range
870 Series
Current Consumption
630mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate