• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units
                      Print Page

                      871P-G1

                      Horn

                      EDWARDS SIGNALING PRODUCTS 871P-G1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDWARDS SIGNALING PRODUCTS
                      Manufacturer Part No871P-G1
                      Newark Part No.41B9030
                      Product Range871 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$403.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $403.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEDWARDS SIGNALING PRODUCTS
                      Manufacturer Part No871P-G1
                      Newark Part No.41B9030
                      Product Range871 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC-
                      Supply Voltage VDC24V
                      TonesContinuous
                      Sound Pressure Level (SPL)91dBA
                      IP / NEMA Rating-
                      Product Range871 Series
                      Resonant Frequency-
                      Current Consumption160mA
                      External Depth48mm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      SVHCTo Be Advised

                      Product Overview

                      The 871P-G1 is a DC high decibel panel mount Vibrating Horn. Supplied complete with gasket and UL listed to NEMA 4X enclosure requirements. Designed for semi-flush panel mounting, using supplied mounting template or installation on a 4-inch (102mm) square box. For NEMA 4X installation, mount to a NEMA 4X enclosure having a flat, smooth surface using supplied 1/8-inch (3mm) gasket in accordance with the installation instructions provided with the unit. Suitable for panel boards and switchboards wherever a distinctive, urgent signal is required for timing, general alarm and warning.

                      • Corrosion-resistant finish
                      • Volume adjustable
                      • Completely assembled
                      • Low current
                      • Heavy duty die-cast housing
                      • 24VDC Operating voltage
                      • 0.16A current
                      • 3.8VA Power
                      • 24Ω DC coil resistance

                      Applications

                      Automation & Process Control

                      Contents

                      Vibrating Horn, Gasket, UL listed to NEMA 4X enclosure.

                      Technical Specifications

                      Supply Voltage VAC

                      -

                      Tones

                      Continuous

                      IP / NEMA Rating

                      -

                      Resonant Frequency

                      -

                      External Depth

                      48mm

                      Operating Temperature Max

                      -

                      Supply Voltage VDC

                      24V

                      Sound Pressure Level (SPL)

                      91dBA

                      Product Range

                      871 Series

                      Current Consumption

                      160mA

                      Operating Temperature Min

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate