• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units
                      Print Page

                      A8BM-230AC

                      BELL, 106DBA, 230VAC, 93MM ROHS COMPLIANT: YES

                      MOFLASH SIGNALLING A8BM-230AC
                      MOFLASH SIGNALLING A8BM-230AC
                      MOFLASH SIGNALLING A8BM-230AC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part NoA8BM-230AC
                      Newark Part No.25AK0190
                      Product RangeA8BM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$234.120
                      5+$210.060
                      10+$195.690
                      25+$171.520
                      50+$155.130
                      100+$144.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $234.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part NoA8BM-230AC
                      Newark Part No.25AK0190
                      Product RangeA8BM Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC230V
                      Supply Voltage VDC-
                      TonesBell
                      Sound Pressure Level (SPL)108dBA
                      IP / NEMA RatingIP66
                      Product RangeA8BM Series
                      Resonant Frequency-
                      Current Consumption70mA
                      External Depth93mm
                      Operating Temperature Min-25°C
                      Operating Temperature Max50°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Supply Voltage VAC

                      230V

                      Tones

                      Bell

                      IP / NEMA Rating

                      IP66

                      Resonant Frequency

                      -

                      External Depth

                      93mm

                      Operating Temperature Max

                      50°C

                      Supply Voltage VDC

                      -

                      Sound Pressure Level (SPL)

                      108dBA

                      Product Range

                      A8BM Series

                      Current Consumption

                      70mA

                      Operating Temperature Min

                      -25°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate