• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units
                      Print Page

                      AE40M-24R-SB

                      SOUNDER, 112DB, 30VDC, 2.58KHZ, 81MM ROHS COMPLIANT: YES

                      MOFLASH SIGNALLING AE40M-24R-SB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part NoAE40M-24R-SB
                      Newark Part No.25AK0075
                      Product RangeAE40M Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$59.030
                      5+$53.760
                      10+$52.250
                      25+$51.250
                      50+$48.890
                      100+$44.140
                      250+$39.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $59.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part NoAE40M-24R-SB
                      Newark Part No.25AK0075
                      Product RangeAE40M Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC-
                      Supply Voltage VDC30V
                      Tones8 Tone
                      Sound Pressure Level (SPL)112dB
                      IP / NEMA RatingIP54, IP65
                      Product RangeAE40M Series
                      Resonant Frequency2.58kHz
                      Current Consumption32mA
                      External Depth81mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Supply Voltage VAC

                      -

                      Tones

                      8 Tone

                      IP / NEMA Rating

                      IP54, IP65

                      Resonant Frequency

                      2.58kHz

                      External Depth

                      81mm

                      Operating Temperature Max

                      70°C

                      Supply Voltage VDC

                      30V

                      Sound Pressure Level (SPL)

                      112dB

                      Product Range

                      AE40M Series

                      Current Consumption

                      32mA

                      Operating Temperature Min

                      -40°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate