• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units
                      Print Page

                      712100113

                      SOUNDER, STEADY, 100DB, 230VAC ROHS COMPLIANT: YES

                      AUER SIGNAL 712100113
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAUER SIGNAL
                      Manufacturer Part No712100113
                      Newark Part No.70AK7287
                      Product RangeHPT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$188.390
                      10+$175.650
                      25+$164.730
                      50+$159.270
                      100+$153.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $188.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAUER SIGNAL
                      Manufacturer Part No712100113
                      Newark Part No.70AK7287
                      Product RangeHPT Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC230V
                      Supply Voltage VDC-
                      TonesSteady
                      Sound Pressure Level (SPL)108dB
                      IP / NEMA RatingIP55
                      Product RangeHPT Series
                      Resonant Frequency-
                      Current Consumption100mA
                      External Depth144mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max50°C
                      SVHCTo Be Advised

                      Technical Specifications

                      Supply Voltage VAC

                      230V

                      Tones

                      Steady

                      IP / NEMA Rating

                      IP55

                      Resonant Frequency

                      -

                      External Depth

                      144mm

                      Operating Temperature Max

                      50°C

                      Supply Voltage VDC

                      -

                      Sound Pressure Level (SPL)

                      108dB

                      Product Range

                      HPT Series

                      Current Consumption

                      100mA

                      Operating Temperature Min

                      -20°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate