• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units
                      Print Page

                      LR6-BW+FB295

                      Buzzer Unit, 4 Tone, 88 dB, 4.032 kHz, 24 VDC, IP67, IP69K, LR6+FB295 Series

                      PATLITE (U.S.A.) LR6-BW+FB295
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPATLITE (U.S.A.)
                      Manufacturer Part NoLR6-BW+FB295
                      Newark Part No.70AK4859
                      Product RangeLR6+FB295 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$49.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPATLITE (U.S.A.)
                      Manufacturer Part NoLR6-BW+FB295
                      Newark Part No.70AK4859
                      Product RangeLR6+FB295 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC-
                      Supply Voltage VDC24V
                      Tones4 Tone
                      Sound Pressure Level (SPL)88dB
                      IP / NEMA RatingIP67, IP69K
                      Product RangeLR6+FB295 Series
                      Resonant Frequency4.032kHz
                      Current Consumption-
                      External Depth53.5mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max50°C
                      SVHCTo Be Advised

                      Technical Specifications

                      Supply Voltage VAC

                      -

                      Tones

                      4 Tone

                      IP / NEMA Rating

                      IP67, IP69K

                      Resonant Frequency

                      4.032kHz

                      External Depth

                      53.5mm

                      Operating Temperature Max

                      50°C

                      Supply Voltage VDC

                      24V

                      Sound Pressure Level (SPL)

                      88dB

                      Product Range

                      LR6+FB295 Series

                      Current Consumption

                      -

                      Operating Temperature Min

                      -20°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate