Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part No666058FULL-0098X
Newark Part No.68AC5645
Product RangeSquashni G3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $61.420 |
5+ | $55.930 |
10+ | $54.360 |
25+ | $53.330 |
50+ | $50.860 |
100+ | $45.920 |
250+ | $41.350 |
Price for:Each
Minimum: 1
Multiple: 1
$61.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part No666058FULL-0098X
Newark Part No.68AC5645
Product RangeSquashni G3 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
Tones8 Tone
Sound Pressure Level (SPL)90dBA
IP / NEMA RatingIP21C
Product RangeSquashni G3 Series
Resonant Frequency-
Current Consumption5mA
External Depth35mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
8 Tone
IP / NEMA Rating
IP21C
Resonant Frequency
-
External Depth
35mm
Operating Temperature Max
55°C
Supply Voltage VDC
28V
Sound Pressure Level (SPL)
90dBA
Product Range
Squashni G3 Series
Current Consumption
5mA
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate