2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units
                      Print Page

                      XVBC9B

                      Buzzer, Continuous, Intermittent, 90dB, 2.8kHz, 230VDC, 230VAC, 25mA, IP65, 70mm Ext. Depth

                      SCHNEIDER ELECTRIC XVBC9B
                      SCHNEIDER ELECTRIC XVBC9B
                      SCHNEIDER ELECTRIC XVBC9B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXVBC9B
                      Newark Part No.16C7119
                      Product RangeXVB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$268.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $268.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXVBC9B
                      Newark Part No.16C7119
                      Product RangeXVB Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC48V
                      Supply Voltage VDC48V
                      TonesSiren
                      Sound Pressure Level (SPL)90dBA
                      IP / NEMA RatingIP66, NEMA 4X, NEMA 12
                      Product RangeXVB Series
                      Resonant Frequency2.8kHz
                      Current Consumption15mA
                      External Depth70mm
                      Operating Temperature Min-25°C
                      Operating Temperature Max50°C
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      This Harmony XVB unit is an audible signalling unit for indicating the various states of operation for a device or installation. Examples include start, stop machine, no material, call technical staff and fault signalling.

                      • Environmental protection to IP65
                      • Dimensions (ØxH): 70mm x 63mm

                      Technical Specifications

                      Supply Voltage VAC

                      48V

                      Tones

                      Siren

                      IP / NEMA Rating

                      IP66, NEMA 4X, NEMA 12

                      Resonant Frequency

                      2.8kHz

                      External Depth

                      70mm

                      Operating Temperature Max

                      50°C

                      Supply Voltage VDC

                      48V

                      Sound Pressure Level (SPL)

                      90dBA

                      Product Range

                      XVB Series

                      Current Consumption

                      15mA

                      Operating Temperature Min

                      -25°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (6)

                      Handling Instructions EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Certificate of Conformity EN

                      EOL Notices EN

                      Safety Data Sheet B EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate