2. Automation & Process Control
                      3. Automation Signaling
                      4. Visual Signal Indicator Units
                      Print Page

                      89STRA-AQ

                      Beacon, Xenon Strobe, Amber, 24 VAC/DC, 0°C to 49°C, 5", 89 Series

                      EDWARDS SIGNALING PRODUCTS 89STRA-AQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDWARDS SIGNALING PRODUCTS
                      Manufacturer Part No89STRA-AQ
                      Newark Part No.41B9090
                      Product Range89 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$482.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $482.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEDWARDS SIGNALING PRODUCTS
                      Manufacturer Part No89STRA-AQ
                      Newark Part No.41B9090
                      Product Range89 Series
                      Technical Datasheet

                      Data Sheet

                      Module Lens ColourAmber
                      Supply Voltage VAC24V
                      Supply Voltage VDC24V
                      Visual Signal TypeStrobe
                      Lens Diameter-
                      Product Range89 Series
                      IP / NEMA Rating-
                      Power Rating-
                      External Height127mm
                      Operating Temperature Min0°C
                      Operating Temperature Max49°C
                      SVHCTo Be Advised

                      Technical Specifications

                      Module Lens Colour

                      Amber

                      Supply Voltage VDC

                      24V

                      Lens Diameter

                      -

                      IP / NEMA Rating

                      -

                      External Height

                      127mm

                      Operating Temperature Max

                      49°C

                      Supply Voltage VAC

                      24V

                      Visual Signal Type

                      Strobe

                      Product Range

                      89 Series

                      Power Rating

                      -

                      Operating Temperature Min

                      0°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate