Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No89STRA-AQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41B9090
Product Range89 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $374.340 |
| 5+ | $336.910 |
| 10+ | $318.180 |
Price for:Each
Minimum: 1
Multiple: 1
$374.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No89STRA-AQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41B9090
Product Range89 Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeStrobe
Lens Diameter-
Product Range89 Series
IP / NEMA Rating-
Power Rating-
External Height127mm
Operating Temperature Min0°C
Operating Temperature Max49°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
-
External Height
127mm
Operating Temperature Max
49°C
Supply Voltage VAC
24V
Visual Signal Type
Strobe
Product Range
89 Series
Power Rating
-
Operating Temperature Min
0°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
