• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Control Stations & Bodies
                      4. Control Station Enclosures
                      Print Page

                      1SFA611811R1000

                      MODULAR ENCLOSURE 1 HOLE GREY

                      ABB 1SFA611811R1000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB
                      Manufacturer Part No1SFA611811R1000
                      Newark Part No.69AC6894
                      Product RangeMEP1-0
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$37.980
                      10+$34.020
                      25+$33.060
                      50+$31.240
                      100+$29.200
                      250+$25.980
                      500+$22.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $37.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB
                      Manufacturer Part No1SFA611811R1000
                      Newark Part No.69AC6894
                      Product RangeMEP1-0
                      Technical Datasheet

                      Data Sheet

                      Enclosure MaterialPlastic
                      No. of Switch Holes1Holes
                      Cutout Diameter22mm
                      Cover / Base ColorGrey
                      External Height - Metric61mm
                      External Width - Metric75mm
                      External Depth - Metric101mm
                      IP RatingIP66
                      IP RatingIP66
                      NEMA Rating-
                      External Height - Imperial2.4"
                      External Width - Imperial2.95"
                      External Depth - Imperial3.98"
                      Product RangeMEP1-0
                      SVHCTo Be Advised

                      Technical Specifications

                      Enclosure Material

                      Plastic

                      Cutout Diameter

                      22mm

                      External Height - Metric

                      61mm

                      External Depth - Metric

                      101mm

                      IP Rating

                      IP66

                      External Height - Imperial

                      2.4"

                      External Depth - Imperial

                      3.98"

                      SVHC

                      To Be Advised

                      No. of Switch Holes

                      1Holes

                      Cover / Base Color

                      Grey

                      External Width - Metric

                      75mm

                      IP Rating

                      IP66

                      NEMA Rating

                      -

                      External Width - Imperial

                      2.95"

                      Product Range

                      MEP1-0

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate