KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Control Stations & Bodies
                                                                                                  4. Control Stations
                                                                                                  Print Page

                                                                                                  XALK178F

                                                                                                  CONTROL STATION, DPST-NC, 1POS, PC

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCHNEIDER ELECTRIC XALK178F
                                                                                                  SCHNEIDER ELECTRIC XALK178F
                                                                                                  SCHNEIDER ELECTRIC XALK178F
                                                                                                  SCHNEIDER ELECTRIC XALK178F
                                                                                                  ManufacturerSCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoXALK178F
                                                                                                  Newark Part No.67AH3391
                                                                                                  Product RangeHarmony XALK Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  289 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$141.360
                                                                                                  10+$129.770
                                                                                                  25+$115.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $141.36
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  ManufacturerSCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoXALK178F
                                                                                                  Newark Part No.67AH3391
                                                                                                  Product RangeHarmony XALK Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact Configuration2NC
                                                                                                  No. of Positions-
                                                                                                  Approvals / StandardsCSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Switch CasePlastic
                                                                                                  Product RangeHarmony XALK Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The XALK178F from Schneider Electric is Harmony XALK series mushroom head pushbutton switch for emergency switching off function. This is a complete control station pushbutton with 40mm diameter and 2NC configuration.

                                                                                                  • Rated current is 3A at 240VAC
                                                                                                  • Slow-break contact operation
                                                                                                  • Trigger action type
                                                                                                  • Operating force of 40N
                                                                                                  • Red colour pushbutton with yellow cover
                                                                                                  • Durability of 300000 cycles
                                                                                                  • IP65, NEMA13, 4X degree of protection
                                                                                                  • UL, CSA, IEC certified

                                                                                                  Technical Specifications

                                                                                                  Contact Configuration

                                                                                                  2NC

                                                                                                  Approvals / Standards

                                                                                                  CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Harmony XALK Series

                                                                                                  No. of Positions

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Switch Case

                                                                                                  Plastic

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (5)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate