Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK178FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3391
Product RangeHarmony XALK Series
Your Part Number
472 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $148.540 |
| 5+ | $138.570 |
| 10+ | $135.790 |
| 25+ | $133.000 |
| 50+ | $130.210 |
Price for:Each
Minimum: 1
Multiple: 1
$148.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK178FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3391
Product RangeHarmony XALK Series
Technical Datasheet
Contact ConfigurationDPST-NC
No. of Positions1 Position
Approvals / StandardsCSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508
IP Rating-
IP RatingIP66, IP67, IP69, IP69K
Switch CasePC (Polycarbonate)
Product RangeHarmony XALK Series
SVHCTo Be Advised
Product Overview
The XALK178F from Schneider Electric is Harmony XALK series mushroom head pushbutton switch for emergency switching off function. This is a complete control station pushbutton with 40mm diameter and 2NC configuration.
- Rated current is 3A at 240VAC
- Slow-break contact operation
- Trigger action type
- Operating force of 40N
- Red colour pushbutton with yellow cover
- Durability of 300000 cycles
- IP65, NEMA13, 4X degree of protection
- UL, CSA, IEC certified
Technical Specifications
Contact Configuration
DPST-NC
Approvals / Standards
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508
IP Rating
IP66, IP67, IP69, IP69K
Product Range
Harmony XALK Series
No. of Positions
1 Position
IP Rating
-
Switch Case
PC (Polycarbonate)
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
