Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
81AH9245

RoHS

Each
1+
$197.530
5+
$182.430
10+
$176.300
25+
$168.540
50+
$166.520
Min: 1 / Mult: 1
Single Shaft
14mm
Bipolar
-
1.8°
-
0.01N-m
400mA
-
24VDC
-
4
43.8mm
4mm
SANMOTION F2
13.5mm
81AH9248

RoHS

Each
1+
$83.800
5+
$77.480
10+
$74.840
25+
$71.440
50+
$68.890
More Pricing...
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
-
1.8°
-
0.07N-m
1A
-
24VDC
-
4
32mm
5mm
SANMOTION F2
13.5mm
69AH1742

RoHS

Each
1+
$326.370
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
0.8N-m
3A
-
-
-
-
-
-
PANdrive
-
81AH9244

RoHS

Each
1+
$197.530
5+
$182.430
10+
$176.300
25+
$168.540
50+
$166.520
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
0.01N-m
400mA
-
-
-
-
-
-
SANMOTION F2
-
57AJ0333
Each
1+
$225.190
5+
$209.200
10+
$202.420
25+
$198.250
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.5mm
Bipolar
-
1.8°
-
1.01N-m
2.8A
-
2.3VDC
-
4
51mm
6.35mm
QSH5718-x-10k
20mm
72Y2017

RoHS

Each
1+
$91.260
10+
$82.950
25+
$81.760
50+
$79.650
100+
$74.190
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar, Unipolar
-
1.8°
-
0.88N-m
3A
-
2.1VDC
-
8
56mm
6.35mm
-
20.6mm
23M7845

RoHS

Each
1+
$75.140
5+
$67.930
10+
$66.890
25+
$65.160
50+
$61.730
More Pricing...
Min: 1 / Mult: 1
Single Shaft
57.2mm
Bipolar, Unipolar
-
1.8°
-
50N-cm
1A
-
-
-
8
51mm
6.35mm
-
20.6mm
42M2572

RoHS

Each
1+
$40.120
10+
$36.560
25+
$35.700
50+
$34.070
100+
$32.230
More Pricing...
Min: 1 / Mult: 1
Single Shaft
-
Bipolar
-
18°
-
0.35N-cm
240mA
-
12VDC
-
4
11mm
1.5mm
-
4.5mm
72Y2012

RoHS

Each
1+
$84.640
10+
$76.940
25+
$75.840
50+
$73.880
100+
$68.820
More Pricing...
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
1.8°
-
0.8N-m
3A
-
24VDC
-
4
60mm
5mm
ST4118
7mm
71AK8455

RoHS

Each
1+
$75.660
5+
$70.110
10+
$68.850
25+
$64.440
50+
$63.470
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
-
1.8°
-
1N-m
1A
-
24VDC
-
4
53.8mm
6.35mm
103H712 Series
20.6mm
71AK8458

RoHS

Each
1+
$128.530
5+
$123.570
10+
$116.350
25+
$114.760
50+
$109.540
More Pricing...
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
-
1.8°
-
2.7N-m
2A
-
24VDC
-
4
85.8mm
8mm
103H782 Series
20.6mm
71AK8451

RoHS

Each
1+
$54.000
5+
$50.630
10+
$49.220
25+
$47.670
50+
$44.620
More Pricing...
Min: 1 / Mult: 1
Dual Shaft
42mm
Unipolar
-
1.8°
-
0.3N-m
1.2A
-
24VDC
-
6
39mm
5mm
103H52 Series
24mm
85AK8298

RoHS

Each
1+
$15.850
100+
$13.460
250+
$12.550
500+
$11.870
1000+
$11.310
Min: 1 / Mult: 1
Single Shaft
12mm
-
-
18°
-
0.0784N-m
-
-
12VDC
-
4
21.7mm
3mm
-
10mm
70AK9470

RoHS

Each
1+
$53.630
10+
$48.710
25+
$47.510
50+
$45.260
100+
$42.730
More Pricing...
Min: 1 / Mult: 1
Single Shaft
20mm
Bipolar
-
1.8°
-
1.8N-cm
600mA
-
3.9VDC
-
4
33mm
4mm
ST2018 Series
15mm
326-339 of 339 items
of 14 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB