Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
10R4737

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
36.6mm
Bipolar
-
0.9°
10ohm
16in-oz
600mA
7.7mH
24VDC
0.07oz-in²
4
20.8mm
5mm
3709V SIGNATURE Series
20.2mm
25R3854

RoHS

Each
1+
$37.920
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
18°
13ohm
14.7mN-m
400mA
-
24VDC
-
4
19.6mm
1.5mm
-
8mm
56P2643
Each
1+
$29.020
Min: 25 / Mult: 25
Single Shaft
20mm
Bipolar
Two Phase
1.8°
675ohm
5.6in-oz
-
-
12VDC
-
4
30mm
1.5mm
UAG3 Series
5.6mm
34R5749

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Single Phase
1.8°
1.5ohm
63in-oz
1.7A
3mH
24VDC
0.28oz-in²
4
40mm
5mm
4118 Series
24mm
84R6117

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
10.8ohm
0.42N-m
700mA
20.6mH
24VDC
0.22oz-in²
4
34.3mm
5mm
4418 Series
24mm
25R3891

RoHS

Each
25+
$80.900
50+
$79.440
100+
$78.250
Min: 30 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
5.8ohm
500mN-m
900mA
-
24VDC
-
6
42mm
6.35mm
23KM-K Series
25mm
25R3895

RoHS

Each
10+
$106.420
25+
$104.480
50+
$102.930
100+
$100.610
Min: 10 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
2.3ohm
1400mN-m
2A
-
24VDC
-
6
76mm
6.35mm
23KM-K Series
25mm
78M6321

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
28mm
Bipolar
Single Phase
1.8°
7.1ohm
13.7in-oz
670mA
4.8mH
24VDC
0.07oz-in²
4
45mm
5mm
211 Series
20mm
25R3889

RoHS

Each
10+
$82.370
25+
$80.900
50+
$79.440
100+
$78.250
Min: 10 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
1.5ohm
450mN-m
1.8A
-
24VDC
-
6
42mm
6.35mm
23KM-K Series
25mm
78M6317

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
20.3mm
Bipolar
Single Phase
1.8°
6.5ohm
3in-oz
600mA
1.7mH
24VDC
0.01oz-in²
4
33mm
4mm
-
15mm
15AC8684

RoHS

Each
1+
$299.020
5+
$293.000
10+
$287.580
25+
$284.090
50+
$277.690
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
-
1.8°
-
-
6A
-
100VAC
-
4
96.5mm
14mm
-
30mm
79AC5294

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
42mm
Bipolar
Two Phase
0.9°
3.35ohm
0.24N-m
1.4A
2.15mH
24VDC
0.14oz-in²
4
27.9mm
12.6mm
ZH417 Series
18.5mm
01AC6371

RoHS

Each
1+
$165.560
Min: 15 / Mult: 15
Single Shaft
-
DC
Two Phase
7.5°
10.7ohm
3.49N-m
590mA
24mH
-
18.8g-cm²
4
64mm
5mm
829290 Series
11mm
01AC6365

RoHS

Each
1+
$126.190
Min: 15 / Mult: 15
Single Shaft
-
DC
Four Phase
7.5°
46ohm
1.86N-m
280mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6358

RoHS

Each
1+
$130.110
Min: 15 / Mult: 15
Single Shaft
-
Bipolar
Two Phase
7.5°
10.7ohm
1.39N-m
590mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
65AC6193

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$240.070
5+
$228.960
10+
$222.990
25+
$220.350
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
1.8°
-
27N-cm
1A
-
28VDC
-
4
33.5mm
22mm
PANdrive
24mm
65AC6204

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$282.410
5+
$261.860
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.44N-m
2A
-
28VDC
-
4
47mm
5mm
PANdrive
24mm
01AC6364

RoHS

Each
1+
$138.570
Min: 15 / Mult: 15
Single Shaft
-
DC
Two Phase
7.5°
10.7ohm
6.62N-m
590mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
79AC5295

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
42mm
Bipolar
Two Phase
0.9°
5.42ohm
0.24N-m
1.1A
5.69mH
24VDC
0.14oz-in²
4
27.9mm
12.6mm
ZH417 Series
18.5mm
01AC6369

RoHS

Each
1+
$126.190
Min: 15 / Mult: 15
Single Shaft
-
DC
Four Phase
7.5°
46ohm
6.65N-m
280mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
69AH1753

RoHS

Each
1+
$654.650
5+
$645.470
10+
$636.300
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
7N-m
5.5A
-
-
-
-
-
-
PANdrive
-
25R3880

RoHS

Each
1+
$68.840
Min: 10 / Mult: 10
Dual Shaft, Hybrid
42mm
Unipolar
Two Phase
0.9°
7.4ohm
260mN-m
750mA
-
24VDC
-
6
40mm
5mm
17PY-Z Series
20mm
25R3874

RoHS

Each
1+
$71.210
Min: 10 / Mult: 10
Dual Shaft, Hybrid
42mm
Unipolar
Two Phase
0.9°
3.3ohm
330mN-m
1.2A
-
24VDC
-
6
48mm
5mm
17PY-Z Series
20mm
25R3896

RoHS

Each
1+
$110.080
Min: 10 / Mult: 10
Dual Shaft, Hybrid
56.4mm
Unipolar
Two Phase
1.8°
2.3ohm
1400mN-m
2A
-
24VDC
-
6
76mm
6.35mm
23KM-K Series
25mm
78M5592

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
57.2mm
Bipolar
Two Phase
1.8°
-
1.5in-oz
3A
-
40VDC
1.5oz-in²
4
97.79mm
38mm
SILVERPAK 23C Series
20.5mm
151-175 of 339 items
of 14 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB