Induction / Asynchronous Motors AC Motor Drives:

152 Products Found

Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81Y2373

RoHS

Each
1+
$2,146.760
5+
$2,039.430
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
3kW
Three Phase
-
12A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
69AH7848

RoHS

Each
1+
$378.890
5+
$366.580
10+
$349.610
25+
$332.590
50+
$288.620
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
69AH7849

RoHS

Each
1+
$439.300
5+
$424.290
10+
$403.610
25+
$382.880
50+
$329.310
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7A
7A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
69AH7854

RoHS

Each
1+
$771.860
5+
$746.780
10+
$712.210
25+
$677.550
50+
$587.980
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
2.2kW
Three Phase
5A
5A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
66AH9402

RoHS

Each
1+
$270.790
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
Single Phase
2.4A
2.4A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
69AH7857

RoHS

Each
1+
$1,818.900
5+
$1,784.450
10+
$1,733.840
25+
$1,688.890
50+
$1,465.630
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
16A
16A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
81Y2377

RoHS

Each
1+
$4,055.260
5+
$3,852.500
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
11kW
Three Phase
-
48A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
81Y2399

RoHS

Each
1+
$19,338.140
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
45kW
Three Phase
-
170A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
66AH9404

RoHS

Each
1+
$325.400
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
69AH7847

RoHS

Each
1+
$307.330
5+
$296.840
10+
$282.370
25+
$267.860
50+
$230.380
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Single Phase
2.5A
2.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
69AH7855

RoHS

Each
1+
$1,002.100
5+
$967.870
10+
$920.700
25+
$873.400
50+
$751.200
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
3.7kW
Three Phase
8A
8A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
81Y2392

RoHS

Each
1+
$6,631.690
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
18kW
Three Phase
-
38A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2404

RoHS

Each
1+
$2,674.880
5+
$2,594.640
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
3kW
Three Phase
-
7.6A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2398

RoHS

Each
1+
$18,755.840
5+
$17,818.050
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
75kW
Three Phase
-
140A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2375

RoHS

Each
1+
$2,828.620
5+
$2,687.190
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
5.5kW
Three Phase
-
25A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
81Y2397

RoHS

Each
1+
$15,298.270
5+
$14,471.340
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
55kW
Three Phase
-
105A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2393

RoHS

Each
1+
$7,586.810
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
22kW
Three Phase
-
46A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2401

RoHS

Each
1+
$2,235.260
5+
$2,123.500
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.1kW
Three Phase
-
3.3A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2402

RoHS

Each
1+
$2,470.810
5+
$2,356.370
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
-
4.3A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2403

RoHS

Each
1+
$2,203.470
5+
$2,137.370
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
2.2kW
Three Phase
-
5.6A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2389

RoHS

Each
1+
$3,833.940
5+
$3,718.930
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
-
16A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
66AH9401

RoHS

SCHNEIDER ELECTRIC
Each
1+
$308.840
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
180W
Single Phase
1.4A
1.4A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
81Y2380
Each
1+
$8,905.900
5+
$8,460.610
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
22kW
Three Phase
-
88A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
81Y2405
Each
1+
$3,489.400
5+
$3,300.780
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
4kW
Three Phase
-
9A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2394

RoHS

Each
1+
$9,678.910
5+
$9,388.540
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
15kW
Three Phase
-
61A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
1-25 of 152 items
of 7 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB