Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH9403

RoHS

SCHNEIDER ELECTRIC
Each
1+
$338.200
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
550W
Single Phase
3.5A
3.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
24AM0377

RoHS

SCHNEIDER ELECTRIC
Each
1+
$346.900
5+
$340.750
10+
$335.560
25+
$330.450
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
550W
Single Phase
3.5A
3.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
67AK7051

RoHS

Each
1+
$714.470
5+
$691.790
10+
$660.550
25+
$629.220
50+
$548.270
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
1.5kW
Three Phase
3.5A
3.5A
-
IP20
IP20
380VAC
480VAC
FR-E800 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB