Newark provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51M9217

Date/Lot Code

Each
1+
$280.950
5+
$273.940
10+
$266.910
25+
$252.860
50+
$238.810
Min: 1 / Mult: 1
Manual Starter
250W
Three Phase
3 Pole
630mA
200VAC
690VAC
IP20
XT Line IEC Series
62AK7410

RoHS

Each
1+
$268.540
5+
$260.020
10+
$248.270
25+
$236.500
50+
$206.080
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
250W
Three Phase
3 Pole
1A
0VDC
24VDC
IP20
MSC-D Series
80AK4648

RoHS

Each
1+
$262.000
10+
$253.560
50+
$242.990
100+
$231.370
250+
$217.630
Min: 1 / Mult: 1
Speed Starter
250W
Single Phase
-
1.7A
93.5VAC
264VAC
IP20, NEMA 1
CONTACTRON CSS Series
80AK4649

RoHS

Each
1+
$281.670
10+
$272.580
50+
$261.220
100+
$248.730
250+
$233.960
Min: 1 / Mult: 1
Speed Starter
250W
Single Phase
-
1.7A
93.5VAC
264VAC
IP20, NEMA 1
CONTACTRON CSS Series
55AJ3680

RoHS

Each
1+
$212.060
10+
$182.740
25+
$175.740
50+
$168.130
100+
$154.360
More Pricing...
Min: 1 / Mult: 1
Manual Starter
250W
Single Phase, Three Phase
3 Pole
1A
230VAC
690VAC
IP20
MS132
60AC8727

RoHS

Each
1+
$236.440
5+
$228.750
10+
$218.170
25+
$207.540
50+
$180.110
Min: 1 / Mult: 1
Variable Speed Starter
250W
Single Phase, Three Phase
4 Pole
1.4A
200VAC
240VAC
IP20
PowerXL DE1
80AK4650

RoHS

Each
1+
$370.850
10+
$358.880
50+
$343.930
100+
$327.480
250+
$308.040
Min: 1 / Mult: 1
Speed Starter
250W
Three Phase
-
900mA
187VAC
528VAC
IP20, NEMA 1
CONTACTRON CSS Series
80AK4651

RoHS

Each
1+
$381.730
10+
$369.430
50+
$354.030
100+
$337.100
250+
$317.090
Min: 1 / Mult: 1
Speed Starter
250W
Three Phase
-
900mA
187VAC
528VAC
IP20, NEMA 1
CONTACTRON CSS Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB