Print Page
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $198.330 |
| 5+ | $183.110 |
| 10+ | $174.680 |
| 25+ | $164.480 |
| 50+ | $153.810 |
| 100+ | $144.500 |
| 10000+ | $141.030 |
Price for:Each
Minimum: 1
Multiple: 1
$198.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SAM350000R1005Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AJ3680
Product RangeMS132
Technical Datasheet
Motor Starter TypeManual Starter
Power Rating250W
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating1A
Supply Voltage Min230VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeMS132
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Manual Starter
No. of Phases
Single Phase, Three Phase
Current Rating
1A
Supply Voltage Max
690VAC
Product Range
MS132
Power Rating
250W
No. of Poles
3 Pole
Supply Voltage Min
230VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

