Newark stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mountng Type
Approvals / Standards
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
85AK3064

RoHS

Each
1+
$183.460
10+
$158.490
25+
$152.530
50+
$146.040
100+
$134.330
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
83AK6011

RoHS

Each
1+
$175.220
10+
$151.380
25+
$145.690
50+
$139.480
100+
$128.300
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
83AK6020

RoHS

Each
1+
$373.260
5+
$361.630
10+
$345.610
25+
$329.550
50+
$288.050
Min: 1 / Mult: 1
4 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
85AK3092

RoHS

Each
1+
$218.180
10+
$188.480
25+
$181.390
50+
$173.680
100+
$159.750
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
-
Surface Mount
CE
P3 Series
85AK3071

RoHS

Each
1+
$177.680
10+
$153.490
25+
$147.720
50+
$141.440
100+
$130.090
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
85AK3074

RoHS

Each
1+
$203.670
10+
$175.950
25+
$169.330
50+
$162.130
100+
$149.120
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
83AK6000

RoHS

Each
1+
$115.260
10+
$105.570
25+
$104.190
50+
$101.720
100+
$95.360
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
83AK6043

RoHS

Each
1+
$272.470
10+
$255.010
25+
$238.950
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
83AK6012

RoHS

Each
1+
$265.620
10+
$248.580
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
85AK3070

RoHS

Each
1+
$177.680
10+
$153.490
25+
$147.720
50+
$141.440
100+
$130.090
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
85AK3082

RoHS

Each
1+
$219.650
10+
$189.750
25+
$182.620
50+
$174.860
100+
$160.820
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
85AK3066

RoHS

Each
1+
$213.380
10+
$184.330
25+
$177.400
50+
$169.870
100+
$156.230
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
85AK3073

RoHS

Each
1+
$203.670
10+
$175.950
25+
$169.330
50+
$162.130
100+
$149.120
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
85AK3086

RoHS

Each
1+
$359.340
10+
$336.300
Min: 1 / Mult: 1
3 Pole
690V
100A
IP30
Screw
DIN Rail Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
18AM2311

Date/Lot Code

Each
1+
$333.400
10+
$325.460
25+
$317.520
Min: 1 / Mult: 1
3 Pole
600V
30A
IP69K, NEMA 4X, NEMA 12
Screw
Surface Mount
CE, NSF, cULus, UL
-
83AK5982

RoHS

Each
1+
$207.610
10+
$179.350
25+
$172.610
50+
$165.270
100+
$152.000
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
CE, IEC/EN, UKCA
P1 Series
85AK3091

RoHS

Each
1+
$147.270
10+
$127.220
25+
$122.430
50+
$117.230
100+
$107.830
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
63A
IP30
Screw
DIN Rail Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
83AK5981

RoHS

Each
1+
$471.170
5+
$456.490
10+
$436.280
25+
$415.990
50+
$363.610
Min: 1 / Mult: 1
3 Pole + N
690V
40A
IP65
Screw
Surface Mount
CE, IEC/EN, UKCA
P1 Series
85AK3099

RoHS

Each
1+
$484.180
5+
$469.100
10+
$448.320
25+
$427.490
50+
$373.650
Min: 1 / Mult: 1
4 Pole
690V
125A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
21AM3326

RoHS

Each
1+
$54.040
25+
$53.610
50+
$52.310
100+
$49.280
250+
$48.210
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65
Screw
-
EAC, IEC/EN
GAZ Series
46AM4030

RoHS

Each
1+
$111.250
5+
$103.500
10+
$96.610
25+
$89.280
50+
$84.220
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
32A
IP20
Screw
DIN Rail Mount
CCC, CSA, EAC, IEC/EN, KEMA, UL, cULus
GA Series
46AM4035
Each
1+
$141.680
5+
$138.140
10+
$134.600
25+
$127.520
50+
$120.430
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
63A
IP20
Screw
Door Mount
CCC, CSA, EAC, IEC/EN, UL, cULus
GA Series
96AK5479

RoHS

Each
1+
$62.270
5+
$58.510
10+
$55.090
25+
$52.350
50+
$49.620
Min: 1 / Mult: 1
3 Pole
600V
60A
-
Screw
DIN Rail Mount, Panel Mount
CE, cULus
KUE Series
46AM4032

RoHS

Each
1+
$117.130
5+
$108.980
10+
$101.710
25+
$94.000
50+
$88.680
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
40A
IP20
Screw
DIN Rail Mount
CCC, CSA, EAC, IEC/EN, KEMA, UL, cULus
GA Series
96AK5492

RoHS

Each
1+
$58.790
5+
$55.230
10+
$52.010
25+
$49.430
50+
$46.840
Min: 1 / Mult: 1
3 Pole
600V
60A
-
Screw
DIN Rail Mount, Panel Mount
CE, cULus
KUXxxN Series
176-200 of 533 items
of 22 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB