Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS30
Newark Part No.18AM2311
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $333.400 |
| 10+ | $325.460 |
| 25+ | $317.520 |
Price for:Each
Minimum: 1
Multiple: 1
$333.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS30
Newark Part No.18AM2311
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max30A
IP / NEMA RatingIP69K, NEMA 4X, NEMA 12
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsCE, NSF, cULus, UL
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Product Overview
HBLDS30 is an unfused, industrial-grade, 3-pole, 30A 600V AC, motor disconnect switch. It is UL listed as a manual motor controller and also “suitable as a motor disconnect” and meets these code requirements. It features IP69k and Type 4X,12K water ingress protection and is certified by NSF for hygiene in food processing applications. It has a highly visible red handle that can be locked in the OFF position as a method of compliance with OSHA Lockout/Tagout requirements.
- Constructed from corrosion and impact resistant UV stabilized non-metallic material+M4:T4
- Rounded sloped top enclosure supports best practices in hygienic design by shedding dirt and debris
- Product rating are permanently laser-marked and will not wash off
- Gray color, 15HP horsepower maximum
- External fully adjustable feet mounting
- 10,000cycles minimum operating cycles
- 4.12" height, 3/4" hub size
- 30A current rating, withstands 3000V AC minimum dielectric strength
- Environmental operating temperature - max continuous 75°C, min continuous -40°C w/o impact
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
30A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, NSF, cULus, UL
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Contact Voltage AC Max
600V
IP / NEMA Rating
IP69K, NEMA 4X, NEMA 12
Switch Disconnector Mountng Type
Surface Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
