Newark stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mountng Type
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8985

RoHS

Each
1+
$335.020
5+
$324.920
10+
$310.980
25+
$297.020
50+
$260.940
Min: 1 / Mult: 1
3 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT Series
65AH8989

RoHS

Each
1+
$1,101.610
5+
$1,068.380
10+
$1,022.590
25+
$976.670
50+
$858.040
Min: 1 / Mult: 1
4 Pole
415V
160A
IP20
-
Floor Mount
IEC 60947-1
OT Series
65AH8987

RoHS

Each
1+
$330.130
5+
$320.170
10+
$306.450
25+
$292.690
50+
$257.140
Min: 1 / Mult: 1
3 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT Series
85AK3103

RoHS

Each
1+
$576.720
5+
$558.760
10+
$534.010
25+
$509.190
50+
$445.060
Min: 1 / Mult: 1
4 Pole
690V
160A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
85AK3102

RoHS

Each
1+
$505.300
5+
$489.560
10+
$467.870
25+
$446.130
50+
$389.940
Min: 1 / Mult: 1
3 Pole
690V
160A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
85AK3100

RoHS

Each
1+
$404.960
5+
$392.350
10+
$374.960
25+
$357.540
50+
$312.510
Min: 1 / Mult: 1
3 Pole
690V
160A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
65AH8991

RoHS

Each
1+
$320.670
5+
$310.990
10+
$297.670
25+
$284.300
50+
$249.770
Min: 1 / Mult: 1
3 Pole
690V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3, UL, CSA
OT Series
65AH8990

RoHS

Each
1+
$402.240
5+
$390.110
10+
$373.380
25+
$356.620
50+
$313.300
Min: 1 / Mult: 1
4 Pole
690V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3, UL, CSA
OT Series
65AH8986

RoHS

Each
1+
$416.750
5+
$404.180
10+
$386.850
25+
$369.480
50+
$324.600
Min: 1 / Mult: 1
4 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT Series
65AH8988

RoHS

Each
1+
$416.750
5+
$404.180
10+
$386.850
25+
$369.480
50+
$324.600
Min: 1 / Mult: 1
4 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT Series
97AK5004
Each
1+
$391.430
5+
$378.060
10+
$359.640
25+
$341.160
50+
$293.430
Min: 1 / Mult: 1
3 Pole
690V
160A
IP65
Screw
Front Mount
IEC/EN 60947, VDE 0660, CSA, UL
P5 Series
85AK3101

RoHS

Each
1+
$537.380
5+
$520.630
10+
$497.580
25+
$474.450
50+
$414.690
Min: 1 / Mult: 1
4 Pole
690V
160A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB