2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Rotary Solenoids
                                                                                                  Print Page

                                                                                                  810-280-330

                                                                                                  Rotary Solenoid, 0.9 in-lb, 0.101 N-m, 720 Turns, Continuous, 25 °, CW

                                                                                                  LEDEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEDEX 810-280-330
                                                                                                  LEDEX 810-280-330
                                                                                                  LEDEX 810-280-330
                                                                                                  LEDEX 810-280-330
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part No810-280-330
                                                                                                  Newark Part No.20M3065
                                                                                                  Product Range3B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  618 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$25.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25.97
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEDEX
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part No810-280-330
                                                                                                  Newark Part No.20M3065
                                                                                                  Product Range3B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Holding Torque - Imperial0.9in-lb
                                                                                                  Holding Torque - Metric0.101N-m
                                                                                                  No. of Turns720Turns
                                                                                                  Solenoid DirectionCW
                                                                                                  Coil Voltage VDC Nom14.1V
                                                                                                  Maximum Stroke25°
                                                                                                  Solenoid Duty CycleContinuous
                                                                                                  Coil Voltage14.1VDC
                                                                                                  Coil Power Continuous10W
                                                                                                  Coil Resistance18.4ohm
                                                                                                  External Diameter33.3mm
                                                                                                  External Length22.23mm
                                                                                                  Product Range3B Series
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  • Ledex® rotary solenoid
                                                                                                  • Double shaft, 3 tapped holes, return spring
                                                                                                  • ±10% tolerance coil resistance
                                                                                                  • Size 3B bobbin coil

                                                                                                  Technical Specifications

                                                                                                  Holding Torque - Imperial

                                                                                                  0.9in-lb

                                                                                                  No. of Turns

                                                                                                  720Turns

                                                                                                  Coil Voltage VDC Nom

                                                                                                  14.1V

                                                                                                  Solenoid Duty Cycle

                                                                                                  Continuous

                                                                                                  Coil Power Continuous

                                                                                                  10W

                                                                                                  External Diameter

                                                                                                  33.3mm

                                                                                                  Product Range

                                                                                                  3B Series

                                                                                                  Holding Torque - Metric

                                                                                                  0.101N-m

                                                                                                  Solenoid Direction

                                                                                                  CW

                                                                                                  Maximum Stroke

                                                                                                  25°

                                                                                                  Coil Voltage

                                                                                                  14.1VDC

                                                                                                  Coil Resistance

                                                                                                  18.4ohm

                                                                                                  External Length

                                                                                                  22.23mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
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
                                                                                                  ESG