New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Rotary Solenoids
                                                                                                  Print Page

                                                                                                  810-280-330

                                                                                                  Rotary Solenoid, 0.9 in-lb, 0.101 N-m, 720 Turns, Continuous, 25 °, CW

                                                                                                  LEDEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEDEX 810-280-330
                                                                                                  LEDEX 810-280-330
                                                                                                  LEDEX 810-280-330
                                                                                                  LEDEX 810-280-330
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part No810-280-330
                                                                                                  Newark Part No.20M3065
                                                                                                  Product Range3B Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  499 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$77.900
                                                                                                  5+$77.250
                                                                                                  10+$76.600
                                                                                                  25+$75.950
                                                                                                  50+$75.310
                                                                                                  100+$74.650
                                                                                                  250+$74.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $77.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEDEX
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part No810-280-330
                                                                                                  Newark Part No.20M3065
                                                                                                  Product Range3B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Holding Torque - Imperial0.9in-lb
                                                                                                  Holding Torque - Metric0.101N-m
                                                                                                  No. of Turns720Turns
                                                                                                  Solenoid DirectionCW
                                                                                                  Coil Voltage VDC Nom14.1V
                                                                                                  Maximum Stroke25°
                                                                                                  Solenoid Duty CycleContinuous
                                                                                                  Coil Voltage14.1VDC
                                                                                                  Coil Power Continuous10W
                                                                                                  Coil Resistance18.4ohm
                                                                                                  External Diameter33.3mm
                                                                                                  External Length22.23mm
                                                                                                  Product Range3B Series
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  810-280-330 is a size 3B bobbin coil, rotary solenoid.

                                                                                                  • Double shaft, 3 tapped holes, return spring
                                                                                                  • ±10% tolerance coil resistance
                                                                                                  • 0.9in-lb holding torque, 720 turns
                                                                                                  • 14.1V DC coil voltage, continuous solenoid duty cycle
                                                                                                  • 10W continuous coil power
                                                                                                  • 18.4ohm coil resistance
                                                                                                  • 1.311" external diameter, 0.875" external length

                                                                                                  Technical Specifications

                                                                                                  Holding Torque - Imperial

                                                                                                  0.9in-lb

                                                                                                  No. of Turns

                                                                                                  720Turns

                                                                                                  Coil Voltage VDC Nom

                                                                                                  14.1V

                                                                                                  Solenoid Duty Cycle

                                                                                                  Continuous

                                                                                                  Coil Power Continuous

                                                                                                  10W

                                                                                                  External Diameter

                                                                                                  33.3mm

                                                                                                  Product Range

                                                                                                  3B Series

                                                                                                  Holding Torque - Metric

                                                                                                  0.101N-m

                                                                                                  Solenoid Direction

                                                                                                  CW

                                                                                                  Maximum Stroke

                                                                                                  25°

                                                                                                  Coil Voltage

                                                                                                  14.1VDC

                                                                                                  Coil Resistance

                                                                                                  18.4ohm

                                                                                                  External Length

                                                                                                  22.23mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.