2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Rotary Solenoids
                                                                                                  Print Page

                                                                                                  H-2413-031

                                                                                                  Rotary Solenoid, 1520 Turns, Continuous

                                                                                                  LEDEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEDEX H-2413-031
                                                                                                  LEDEX H-2413-031
                                                                                                  LEDEX H-2413-031
                                                                                                  LEDEX H-2413-031
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part NoH-2413-031
                                                                                                  Newark Part No.20M1286
                                                                                                  Product Range4E Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  36 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$79.200
                                                                                                  5+$79.200
                                                                                                  10+$79.200
                                                                                                  25+$79.200
                                                                                                  50+$79.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $79.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEDEX
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part NoH-2413-031
                                                                                                  Newark Part No.20M1286
                                                                                                  Product Range4E Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Holding Torque - Imperial-
                                                                                                  Holding Torque - Metric-
                                                                                                  No. of Turns1520Turns
                                                                                                  Solenoid Duty CycleContinuous
                                                                                                  Coil Voltage VDC Nom27V
                                                                                                  Maximum Stroke-
                                                                                                  Solenoid Direction-
                                                                                                  Coil Voltage27VDC
                                                                                                  Coil Power Continuous12.5W
                                                                                                  Coil Resistance56.7ohm
                                                                                                  External Diameter39.67mm
                                                                                                  External Length24.21mm
                                                                                                  Product Range4E Series
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Technical Specifications

                                                                                                  Holding Torque - Imperial

                                                                                                  -

                                                                                                  No. of Turns

                                                                                                  1520Turns

                                                                                                  Coil Voltage VDC Nom

                                                                                                  27V

                                                                                                  Solenoid Direction

                                                                                                  -

                                                                                                  Coil Power Continuous

                                                                                                  12.5W

                                                                                                  External Diameter

                                                                                                  39.67mm

                                                                                                  Product Range

                                                                                                  4E Series

                                                                                                  Holding Torque - Metric

                                                                                                  -

                                                                                                  Solenoid Duty Cycle

                                                                                                  Continuous

                                                                                                  Maximum Stroke

                                                                                                  -

                                                                                                  Coil Voltage

                                                                                                  27VDC

                                                                                                  Coil Resistance

                                                                                                  56.7ohm

                                                                                                  External Length

                                                                                                  24.21mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2019)
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
                                                                                                  ESG