Print Page
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $272.630 |
| 5+ | $265.530 |
| 10+ | $259.900 |
| 25+ | $253.400 |
| 50+ | $248.160 |
Price for:Each
Minimum: 1
Multiple: 1
$272.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoH-2413-031Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.20M1286
Product Range4E Series
Technical Datasheet
Holding Torque - Imperial-
Holding Torque - Metric-
No. of Turns1520Turns
Solenoid Duty CycleContinuous
Coil Voltage VDC Nom27V
Maximum Stroke-
Solenoid Direction-
Coil Voltage27VDC
Coil Power Continuous12.5W
Coil Resistance56.7ohm
External Diameter39.67mm
External Length24.21mm
Product Range4E Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Holding Torque - Imperial
-
No. of Turns
1520Turns
Coil Voltage VDC Nom
27V
Solenoid Direction
-
Coil Power Continuous
12.5W
External Diameter
39.67mm
Product Range
4E Series
Holding Torque - Metric
-
Solenoid Duty Cycle
Continuous
Maximum Stroke
-
Coil Voltage
27VDC
Coil Resistance
56.7ohm
External Length
24.21mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

