Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHG1G-4VT22TF-S
Newark Part No.02AC2806
Product RangeHG1G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $427.480 |
5+ | $406.100 |
10+ | $397.560 |
25+ | $384.730 |
Price for:Each
Minimum: 1
Multiple: 1
$427.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHG1G-4VT22TF-S
Newark Part No.02AC2806
Product RangeHG1G Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size95.04mm x 53.856mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeHG1G Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
480 x 272 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
-20°C
Product Range
HG1G Series
Display Size
95.04mm x 53.856mm
Screen Size
4.3"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate