Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHG1G-4VT22TF-SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AC2806
Product RangeHG1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $478.160 |
| 5+ | $460.870 |
| 10+ | $443.570 |
| 25+ | $434.700 |
| 50+ | $425.830 |
Price for:Each
Minimum: 1
Multiple: 1
$478.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHG1G-4VT22TF-SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AC2806
Product RangeHG1G Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size95.04mm x 53.856mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeHG1G Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
480 x 272 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
-20°C
Product Range
HG1G Series
Display Size
95.04mm x 53.856mm
Screen Size
4.3"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
