Print Page
385AR-100-T5X
MULTIFUNCTION TIMER COUNTER, 4-DIGIT, 5A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part No385AR-100-T5X
Newark Part No.58Y3128
Product Range385AR Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $214.990 |
Price for:Each
Minimum: 1
Multiple: 1
$214.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part No385AR-100-T5X
Newark Part No.58Y3128
Product Range385AR Series
Technical Datasheet
No. of Digits / Alpha4
Digit Height-
Supply Voltage Min85V
Supply Voltage Max270V
Panel Cutout Height46mm
Panel Cutout Width46mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range385AR Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
85V
Panel Cutout Height
46mm
Operating Temperature Min
0°C
Product Range
385AR Series
Digit Height
-
Supply Voltage Max
270V
Panel Cutout Width
46mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate